Arrow Electronic Components Online
P004-003-13A|EATON|simage
P004-003-13A|EATON|limage
Cable Assembly AC Power

P004-003-13A

Cable Assembly 0.91m IEC 320/C14 to IEC 320/C13 3 to 3 POS F-M 16AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.91
  • Wire Size (AWG)
    16
  • Connector Type A
    IEC 320/C14
  • Connector Type B
    IEC 320/C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating (VAC)
    250VAC
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Maximum Outer Diameter (mm)
    9
  • Standards
    FT2

Documentation and Resources

Datasheets
Design resources