Arrow Electronic Components Online
P002-002|EATON|simage
P002-002|EATON|limage
Cable Assembly AC Power

P002-002

Cable Assembly 0.61m C14 to NEMA 5-15R 3 to 3 POS F-M 16AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.60.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.61
  • Wire Size (AWG)
    16
  • Connector Type A
    C14
  • Connector Type B
    NEMA 5-15R
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating (VAC)
    125VAC
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Maximum Outer Diameter (mm)
    8.5(Typ)
  • Standards
    VW-1

Documentation and Resources

Datasheets
Design resources