Arrow Electronic Components Online
PNUCLEOWB55|STMICRO|simage
PNUCLEOWB55|STMICRO|limage
RF/Wireless Development Boards and Kits

P-NUCLEO-WB55

STM32WB Combo Wireless Module Development Board

STMicroelectronics
Datasheets 

Overview

The P-NUCLEO-WB55 pack is a multi-protocol wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.0 and with IEEE 802.15.4-2011.

Key Features

 

Nucleo68

- STM32WB microcontroller in a VFQFPN68 package

- 2.4 GHz RF transceiver supporting Bluetooth® specification v5.0 and IEEE 802.15.4-2011 PHY and MAC

- Dedicated Arm® 32-bit Cortex® M0+ CPU for real-time Radio layer

- Three user LEDs

- Three user buttons and one reset button

- Board connector: USB user with Micro-B

- Board expansion connectors: Arduino™ Uno V3, ST morpho

- Integrated PCB antenna or footprint for SMA connector

- Flexible power-supply options: ST-LINK USB VBUS or external sources

- On-board socket for CR2032 battery

- On-board ST-LINK/V2-1 debugger/programmer with USB re- enumeration capability: mass storage, virtual COM port and debug port

- Comprehensive free software libraries and examples available with the STM32Cube Expansion Package

- Support of a wide choice of Integrated Development Environments (IDEs), including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™

 

USB Dongle

- STM32WB microcontroller in UFQFPN48 package

- 2.4 GHz RF transceiver supporting Bluetooth® specification v5.0 and IEEE 802.15.4-2011 PHY and MAC

- Dedicated Arm® 32-bit Cortex® M0+ CPU for real-time Radio layer

- Switch for boot management

- User push button

- Three user LEDs

- Integrated PCB antenna or UFL connector

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32WB
  • Supported Device Technology
    Combo Wireless Module
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources