Arrow Electronic Components Online
PNUCLEOLRWAN3|STMICRO|limage
PNUCLEOLRWAN3|STMICRO|originalImage
Embedded System Development Boards and Kits

P-NUCLEO-LRWAN3

STM32L073RZT6 Microcontroller Development Kit 0.032768MHz CPU 512KB RAM 192KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    STM32L073RZT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    512KB
  • Program Memory Size
    192KB
  • Program Memory Type
    Flash
  • USB
    1
  • Operating Systems
    Linux 64-bit|Mac OS X|Win 7|Win 8|Win 10
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources