Embedded System Development Boards and Kits
P-L496G-CELL02
STM32L496AGI6 Microcontroller Development Kit 320KB RAM 1MB Flash Linux 64-bit/Mac OS/Win 7/Win 8/Win 10
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
STM32L496AGI6
Supported Device Technology
Microcontroller
RAM Size
320KB
Program Memory Size
1MB
Program Memory Type
Flash
USB
1
Operating Systems
Win 10|Win 8|Win 7|Mac OS|Linux 64-bit
PC Card Interface
micro SD
JTAG Support
No
Main Program Memory Type
Flash
Linux
Linux 64-bit
Daughter Cards
Yes

