Resistor Fixed Single-Surface Mount
P-2010H40R2BBT1
Res Thin Film 2010 40.2 Ohm 0.1% 0.8W ±50ppm/°C Sulfur Resistant Pad SMD T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
40.2
Tolerance
0.1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.8
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Size
2010
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2010
Product Length (mm)
5.31
Product Depth (mm)
2.49
Product Height (mm)
0.84
Mounting
Surface Mount

