Arrow Electronic Components Online
OYSTER16|FLIR|simage
OYSTER16|FLIR|limage
Environmental Testers

OYSTER-16

PH/mV/Temperature Meter Handheld 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9027.89.80.90
  • Automotive
    No
  • PPAP
    No
  • Type
    PH/mV/Temperature Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    Yes
  • Battery Voltage Rating (V)
    9
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    340
  • Dimensions (mm)
    107x94x51

Documentation and Resources

Datasheets
Design resources