Resistor Fixed Single-Through Hole
OY56GKE
Res Ceramic Composition 5.6 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
5.6
Tolerance
10%
Maximum Voltage Rating (V)
400
Power Rating (W)
2
Technology
Ceramic Composition
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
220
Temperature Coefficient (ppm/°C)
-1600 to -1000
Temperature Range @ Derated Power (°C)
70 to 200
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
7
Product Length (mm)
19
Lead Diameter (mm)
0.8
Lead Length (mm)
38
Mounting
Through Hole
Order Quantity

