Arrow Electronic Components Online
OX39GKE|OHMITE|simage
OX39GKE|OHMITE|limage
Resistor Fixed Single-Through Hole

OX39GKE

Res Ceramic Composition 3.9 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    3.9
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    1
  • Technology
    Ceramic Composition
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    220
  • Temperature Coefficient (ppm/°C)
    -1600 to -1000
  • Temperature Range @ Derated Power (°C)
    70 to 200
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.5
  • Product Length (mm)
    16.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    38
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources