Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
5
Output Power (W)
60
Minimum Isolation Voltage
3750VAC
Line Regulation
1%
Load Regulation
1.5%
Typical Inrush Current (A)
65@230VAC
Maximum Input Current (A)
1.2(Typ)@115VAC|0.7(Typ)@230VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10@230VAC
Efficiency (%)
88(Typ)
Input Connector Type
EU
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
150mV(Max)
Protection
Overload|Over Voltage|Short Circuit|Thermal
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Product Weight (g)
410
Mounting
Screw
Package Height
35
Package Width
53
Package Length
130

