Arrow Electronic Components Online
OWA120U15|MEANWELL|simage
OWA120U15|MEANWELL|limage
External Plug-In Adapters

OWA-120U-15

Plug-In Adapter Single-OUT 15V 8A 120W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    8
  • Output Power (W)
    120
  • Minimum Isolation Voltage
    3750VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1.5%
  • Typical Inrush Current (A)
    60@230VAC
  • Maximum Input Current (A)
    1.3(Typ)@115VAC|0.65(Typ)@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    16@230VAC
  • Efficiency (%)
    89(Typ)
  • Input Connector Type
    North America
  • Adapter Color
    Black
  • Output Connector Type
    DIN Male
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Protection
    Over Current|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1150
  • Mounting
    Screw
  • Package Height
    37.5 mm
  • Package Width
    63 mm
  • Package Length
    191 mm

Documentation and Resources

Datasheets
Design resources