LEDs
OVSTRGBB1CR8
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin PLCC T/R
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|AlGaInP
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Typical Intensity
400mcd|1800mcd|700mcd
Dominant Wavelength (nm)
480(Max)/540(Max)/624(Max)
Peak Wavelength (nm)
470/527/630
Viewing Angle (°)
120
Maximum Forward Current (mA)
50
Test Current (mA)
50
Maximum Forward Voltage (V)
4/4/2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
200/200/130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
No
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
5
Package Length
6
PCB changed
6
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
6
Lead Shape
J-Lead

