Arrow Electronic Components Online
OVSRRGBCC3|OPTEK|simage
OVSRRGBCC3|OPTEK|limage
LEDs

OVSRRGBCC3

LED Tri-Color Blue/Green/Red 4-Pin Chip 1204 T/R

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN|InGaN/InGaN/AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    200mcd|330mcd|105mcd
  • Dominant Wavelength (nm)
    475/530/625
  • Viewing Angle (°)
    150
  • Maximum Forward Current (mA)
    20/20/30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.6/3.6/2.4
  • Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    3.3/3.3/2
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    72
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • Special Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    4
  • Supplier Package
    Case 1204
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources