Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
3200mcd
Dominant Wavelength (nm)
527
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
30
Maximum Forward Voltage (V)
4.2
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.2
Package Length
2.7
PCB changed
4
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
4
Lead Shape
J-Lead

