Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.20.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Light Strip
Color
White
Number of LEDs
30
Lens Shape Type
Rectangular
Viewing Angle (°)
120
Rated Voltage (V)
13
Maximum Power Dissipation (mW)
2300
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
Typical Color Temperature
5500K
Supplier Color
White
High Brightness
Yes
Packaging
Tape and Reel
Package Width
8
Package Length
500

