Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
Unknown
PPAP
Unknown
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
1.75x1.75
Image Size (Pixels)
200x200
Image Size Range (Pixels)
< 30,720
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Width
0.65
Package Length
0.65
PCB changed
4
Pin Count
4
Order Quantity

