Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
1800mcd
Dominant Wavelength (nm)
465
Viewing Angle (°)
45
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Bag
Diameter
3
Mounting
Through Hole
Package Height
5.1
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole
Order Quantity

