Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Standard LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Luminous Flux
7lm
Viewing Angle (°)
60
Maximum Forward Current (mA)
35
Test Current (mA)
30
Maximum Forward Voltage (V)
4.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
154
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Typical Color Temperature
x=0.2895/y=0.2905
Lead Standoff
No
Supplier Color
White
High Power
No
High Brightness
No
Packaging
Tube
Mounting
Through Hole
Package Height
4.4
Package Width
7.6
Package Length
7.6
PCB changed
4
Pin Count
4

