Arrow Electronic Components Online
OV2311E75Y1C|OMNIVISI|simage
OV2311E75Y1C|OMNIVISI|limage
Image Sensors

OV2311-E75Y-1C

Image Sensor B/W CMOS 1600x1300Pixels Automotive AEC-Q100 75-Pin CSP Tray

OmniVision Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    B/W
  • Pixel Size (um)
    3x3
  • Image Size (Pixels)
    1600x1300
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    27
  • Typical Operating Supply Voltage (V)
    1.2|2.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • PCB changed
    75
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    75

Documentation and Resources

Datasheets
Design resources