Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Module/IC Classification
IC
Color Sensing
Color
Image Size (Pixels)
1280x720
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
27
Minimum Operating Supply Voltage (V)
1.14|2.6
Typical Operating Supply Voltage (V)
1.2|2.8
Maximum Operating Supply Voltage (V)
1.26|3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Package Width
1.72
Package Length
2.53
PCB changed
16
Standard Package Name
CSP
Supplier Package
CSP5
Pin Count
16
Lead Shape
Ball
Order Quantity

