Arrow Electronic Components Online
OV09712ECVFAW1B|OMNIVISI|simage
OV09712ECVFAW1B|OMNIVISI|limage
Top Searched
Image Sensors

OV09712-ECVF-AW1B

Battery-Operated Smart Home Security Cameras

OmniVision Technologies

Product Description

OmniVision’s OV09712-ECVF-AW1B pairs their OV788 video processor and OV9712 CameraChip™ image sensor to provide IoT developers with a high-performance, battery-operated, smart home secuirty camera (will require Texas Instruments CC3200 and CC3220 Wi-Fi devices). The OV9712 pairs with the OV788 video processor chip to deliver instant-on video recording and streaming over Wi-Fi networks.

OV788 Video Processor

The OV788 video processor chip is a highly integrated multimedia camera processor aiming for consumer, security & surveillance, automotive (after-market) and video conferencing applications. It provides low system integration cost without requiring external memory while maintaining the flexibility of expanding an external SDRAM as needed. The OV788 runs efficiently and consumes low power.

OV788 Video Processor Features:

  • Supports 3 camera interfaces. One dedicated single-lane MIPI receiver, one dedicated DVP input port, and one shared DVP input ports.

  • Embedded advanced image signal processor (ISP) to support 720p HD raw image sensors at 30 frames per second (fps)

  • Supports still picture capture up to 16MP at 5 fps. It also supports still picture playback.

  • Implements an advanced video engine to achieve high-performance video recording or decoding up to the 720p resolution at 30 fps without requiring any external memory.

  • Capable of recording dual video streams up to VGA resolution at 30 fps, or decoding dual video streams up to VGA at 30 fps and quad video streams up to QVGA at 60 fps.

  • Records and decodes mono/stereo audio with video clips.

  • Supports various types of LCD displays up to 720p HD with color depth up to 24-bits (RGB888). Also supports analog TV output.

  • Combines various parallel and serial peripheral interfaces including a storage card interface, serial interface, serial audio interface, SCCB interface, UART interface, USB device interfaces with embedded PHY.

OV9712 CameraChip Image Sensor

The OV9712 CameraChip Image sensor is built on OmniVision’s OmniPixel3-HS™ high-sensitive pixel technology. This technology enables delivery of outstanding scene reproduction in a variety of lighting conditions, which is a critical capability for home security cameras operating in indoor, outdoor, or low-light environments.

OV9712 CameraChip Features:

  • 1/4-inch sensor provides full-frame, sub-sampled or windowed 8-bit/10-bit images in RAW RGB format via the digital video port and with complete user control over image quality, formatting and output data transfer.

  • Incorporates advanced image processing functions, including exposure control, gain control, white balance, lens correction and defective pixel correction, programmable through the serial camera control bus (SCCB) interface.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.49.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources