Image Sensors
OV02775-E77Y-OE
Image Sensor Color 1920x1080Pixels 77-Pin a-CSP T/R Automotive AEC-Q100
OmniVision TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
2.8x2.8
Image Size (Pixels)
1920x1080
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
36
Minimum Operating Supply Voltage (V)
1.2|3.14
Maximum Operating Supply Voltage (V)
1.4|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Width
5.73
Package Length
6.54
PCB changed
77
Supplier Package
a-CSP
Pin Count
77