Arrow Electronic Components Online
OTFIT120220240750DLT2L|SYLVANIA|simage
OTFIT120220240750DLT2L|SYLVANIA|limage
LED Power Supplies

OT FIT 120/220-240/750 D LT2 L

AC/DC LED Power Supply 120W Single 9-Pin

OSRAM SYLVANIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Mounting
    Screw
  • Package Height
    21
  • Package Width
    30
  • Package Length
    360
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources