Arrow Electronic Components Online
OSTYK44110030|ONSHORE|simage
OSTYK44110030|ONSHORE|limage
Connector Terminal Blocks

OSTYK44110030

Conn Terminal Block 10 POS 9.5mm Screw ST Thru-Hole 30A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    10
  • Terminal Pitch (mm)
    9.5
  • Number of Rows
    1
  • Number of Circuits
    10
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    95
  • Product Depth (mm)
    17.6
  • Product Height (mm)
    4.3
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources