Arrow Electronic Components Online
OSTVN03A150|ONSHORE|simage
OSTVN03A150|ONSHORE|limage
Connector Terminal Blocks

OSTVN03A150

Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 6A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    2.54
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    125VAC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    8.02
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    8.5
  • Housing Color
    Green
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources