Connector Terminal Blocks
OSTVK103150
Conn Terminal Block 10 POS 3.81mm Solder ST Thru-Hole 12A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
10
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
10
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
38.89
Product Depth (mm)
13.1
Product Height (mm)
11
Housing Color
Green
Mounting
Through Hole

