Connector Terminal Blocks
OSTTX040100
Conn Terminal Block RCP 4 POS 5mm Screw Cable Mount 10A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
20
Product Depth (mm)
12.4
Product Height (mm)
12.8
Housing Color
Black
Mounting
Cable Mount
Order Quantity

