Connector Terminal Blocks
OSTTV051150
Conn Terminal Block 5 POS 3.5mm Solder Thru-Hole 10A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
5
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
5
Termination Method
Solder
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
17.5
Product Depth (mm)
10
Product Height (mm)
9.5
Housing Color
Green
Mounting
Through Hole

