Connector Terminal Blocks
OSTTS05515B
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 15A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
5
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
5
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
25.4
Product Depth (mm)
12.6
Product Height (mm)
26
Housing Color
Green
Mounting
Cable Mount

