Arrow Electronic Components Online
OSTTS05315A|ONSHORE|simage
OSTTS05315A|ONSHORE|limage
Connector Terminal Blocks

OSTTS05315A

Conn Terminal Block RCP 5 POS 3.81mm Screw ST Cable Mount 8A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    10.4
  • Product Height (mm)
    19.1
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources