Arrow Electronic Components Online
OSTTJ035153|ONSHORE|simage
OSTTJ035153|ONSHORE|limage
Connector Terminal Blocks

OSTTJ035153

Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 20A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    18.2
  • Product Height (mm)
    15.1
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources