Arrow Electronic Components Online
OSTTJ020150|ONSHORE|simage
OSTTJ020150|ONSHORE|limage
Connector Terminal Blocks

OSTTJ020150

Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    7.62
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    13.24
  • Product Depth (mm)
    15.2
  • Product Height (mm)
    18.2
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources