Connector Terminal Blocks
OSTTH040160
Conn Terminal Block RCP 4 POS 5mm Screw RA Cable Mount 14A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
14
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
20.7
Product Depth (mm)
13.6
Product Height (mm)
11
Housing Color
Blue
Mounting
Cable Mount
Order Quantity

