Arrow Electronic Components Online
OSTTF020161|ONSHORE|simage
OSTTF020161|ONSHORE|limage
Connector Terminal Blocks

OSTTF020161

Conn Terminal Block 2 POS 3.5mm Solder RA Thru-Hole 10A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    150V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    8
  • Product Depth (mm)
    8.3
  • Product Height (mm)
    7
  • Housing Color
    Blue
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources