Arrow Electronic Components Online
OSTTE120104|ONSHORE|simage
OSTTE120104|ONSHORE|limage
Connector Terminal Blocks

OSTTE120104

Conn Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 10A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    12
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    43
  • Product Depth (mm)
    7
  • Product Height (mm)
    8.4
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources