Connector Terminal Blocks
OSTTE060104
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 10A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
6
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
22
Product Depth (mm)
7
Product Height (mm)
8.4
Housing Color
Black
Mounting
Through Hole

