Arrow Electronic Components Online
OSTTB080161|ONSHORE|simage
OSTTB080161|ONSHORE|limage
Connector Terminal Blocks

OSTTB080161

Conn Terminal Block 8 POS 5mm Solder RA Thru-Hole 15A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    41.2
  • Product Depth (mm)
    12.6
  • Product Height (mm)
    9
  • Housing Color
    Blue
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources