Connector Headers and PCB Receptacles
OSTOP240200
Conn Unshrouded Header HDR 24 POS 5mm Solder ST Thru-Hole
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
24
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
120
Product Depth (mm)
2.7
Product Height (mm)
9
Tail Length (mm)
3.5
Mounting
Through Hole

