Arrow Electronic Components Online
OSTOP030000|ONSHORE|simage
OSTOP030000|ONSHORE|limage
Connector Headers and PCB Receptacles

OSTOP030000

Conn Unshrouded Header HDR 3 POS 5mm Solder ST Thru-Hole

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    15
  • Product Depth (mm)
    2.7
  • Product Height (mm)
    9
  • Tail Length (mm)
    3.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources