Connector Terminal Blocks
OSTHT020080
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
12.9
Product Depth (mm)
14
Product Height (mm)
19.1
Housing Color
Gray
Mounting
Through Hole

