Arrow Electronic Components Online
OSTHD050080|ONSHORE|simage
OSTHD050080|ONSHORE|limage
Connector Terminal Blocks

OSTHD050080

Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 15A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    2
  • Number of Circuits
    5
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    16.2
  • Product Height (mm)
    12.92
  • Housing Color
    Gray
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources