Connector Headers and PCB Receptacles
OSTEX030000
Conn Shrouded Header (3 Sides) HDR 3 POS 5mm Solder ST Thru-Hole
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
17.7
Product Depth (mm)
12.9
Product Height (mm)
9.5
Mounting
Through Hole
Order Quantity

