Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Power Distribution Unit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Rack
Package Height
44
Package Width
56
Package Length
1245

