Arrow Electronic Components Online
OSPH151108N1|ORIONFAN|simage
OSPH151108N1|ORIONFAN|limage
Specialized Power ICs and Modules

OSP-H15-11-08-N1

Power Distribution Unit

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Power Distribution Unit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Rack
  • Package Height
    44
  • Package Width
    90
  • Package Length
    432

Documentation and Resources

Datasheets
Design resources