Arrow Electronic Components Online
OSDZU3EG12GIFB|OCTAVOSY|simage
OSDZU3EG12GIFB|OCTAVOSY|limage
System on Modules - SOM

OSDZU3EG1-2G-IFB

SOM with ARM Cortex A53/Cortex R5 Processor 2GB RAM

Octavo Systems LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Processor Type
    ARM
  • Processor Family
    ARM Cortex A53|Cortex R5
  • Processor Number
    ARM Cortex A53|Cortex R5
  • Processor Cores
    4|2
  • Processor Speed (Hz)
    1.5G|0.6G
  • JTAG Support
    Yes
  • Data Cache Size (B)
    32K
  • Number of System Memory
    1
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    2G
  • UART
    1
  • USART
    0
  • SPI
    1
  • I2C
    0
  • CAN
    1
  • USB
    1
  • VGA
    0
  • SATA
    1
  • PATA
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Medical Application
    No
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentation and Resources

Datasheets
Design resources