System on Modules - SOM
OSDZU3EG1-2G-HFA
SOM with ARM Cortex A53/Cortex R5 Processor 2GB RAM
Octavo Systems LLCProduct Technical Specifications
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM
Processor Family
ARM Cortex A53|Cortex R5
Processor Number
ARM Cortex A53|Cortex R5
Processor Cores
4|2
Processor Speed (Hz)
1.5G|0.6G
JTAG Support
Yes
Data Cache Size (B)
32K
Number of System Memory Slots
1
RAM Type
LPDDR4
System Memory Maximum Size (B)
2G
UART
1
USART
0
SPI
1
I2C
0
CAN
1
USB
1
VGA
0
SATA
1
PATA
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Medical Application
No
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial

