Embedded System Development Boards and Kits
OSDZU3-REF
OSDZU3EG1-2G-BFA-ES System on Module - SOM Development Platform 2GB RAM EEPROM/QSPI Flash Linux/Win
Octavo Systems LLCProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Type
Development Platform
Supported Device
OSDZU3EG1-2G-BFA-ES
Supported Device Technology
System on Module - SOM
RAM Size
2GB
Program Memory Type
EEPROM/QSPI Flash
USB
1
Ethernet
1
SATA
1
UART
1
Display Interface
LVDS
Operating Systems
Linux|Win
PC Card Interface
eMMC/micro SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Linux
Linux
Daughter Cards
Yes

