Product Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Device Core
ARM Cortex A53|ARM Cortex M4F
Maximum Clock Rate (MHz)
1400/400
Data Bus Width (bit)
64
Type
System-On-Chip
Processing Unit
Microprocessor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
CAN/Ethernet/I2C/McASP/SPI/UART/USB
SPI
5
I2C
6
I2S
0
UART
9
USB
2
USART
0
CAN
3
Ethernet
1

