Arrow Electronic Components Online
OSD62PMBRK|OCTAVOSY|simage
OSD62PMBRK|OCTAVOSY|limage
Embedded System Development Boards and Kits

OSD62-PM-BRK

OSD6254-1G-IPM Application Processor and SOC Development Platform Yocto Linux

Octavo Systems LLC
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Type
    Development Platform
  • Supported Device
    OSD6254-1G-IPM
  • Supported Device Technology
    Application Processor and SOC
  • USB
    2
  • UART
    1
  • ADC
    2
  • Display Interface
    CSI/LVDS
  • Operating Systems
    Yocto Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Linux
    Yocto Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources