Embedded System Development Boards and Kits
OSD3358-SM-RED
OSD335X Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 16GB eMMC Flash Linux Kernel
Octavo Systems LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
OSD335X
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
Program Memory Size
16GB
Program Memory Type
eMMC Flash
USB
5
Ethernet
1
Display Interface
HDMI
Operating Systems
Linux Kernel
PC Card Interface
SD
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux Kernel
Daughter Cards
Yes
Order Quantity

